Part Details for CY22X58G50 by Littelfuse Inc
Overview of CY22X58G50 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22X58G50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY22X58G50-ND
|
DigiKey | FUSE F/A 50A 500V 22X58MM EURO Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-CY22X58G50
|
Mouser Electronics | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Not Compliant | 0 |
|
$14.4300 / $18.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.5700 / $47.0900 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$36.0000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 50A, 500VAC, 80000A (IR), INLINE/HOLDER | 1 |
|
$39.0000 | Buy Now |
DISTI #
CY22X58G50
|
TTI | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for CY22X58G50
CY22X58G50 CAD Models
CY22X58G50 Part Data Attributes
|
CY22X58G50
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CY22X58G50
Littelfuse Inc
Electric Fuse, Fast Blow, 50A, 500VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 58 mm | |
Body Length or Diameter | 22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 22x58mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CY22X58G50
This table gives cross-reference parts and alternative options found for CY22X58G50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22X58G50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22X58M50 | Electric Fuse, Time Lag Blow, 50A, 500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | CY22X58G50 vs CY22X58M50 |