Logic
CY2304NZZI-1T
Cypress Semiconductor
Description: Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8

Overview of CY2304NZZI-1T by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY2304NZZI-1T by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2304NZZI-1T by Cypress Semiconductor

CY2304NZZI-1T
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
2304
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
fmax-Min
140 MHz
Want to compare parts?
  1. CY2304NZZI-1T
    Cypress Semiconductor
    Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8
    VS

Alternate Parts for CY2304NZZI-1T

This table gives cross-reference parts and alternative options found for CY2304NZZI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304NZZI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NB3N2304NZDTR2G Clock / Data Fanout Buffer, 1:4, 3.3 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL onsemi CY2304NZZI-1T vs NB3N2304NZDTR2G
CY2304NZZXI-1 Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 Infineon Technologies AG CY2304NZZI-1T vs CY2304NZZXI-1
CY2304NZZXI-1 Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 Cypress Semiconductor CY2304NZZI-1T vs CY2304NZZXI-1
CY2304NZZXC-1T Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 Cypress Semiconductor CY2304NZZI-1T vs CY2304NZZXC-1T
Part Number Description Manufacturer Compare
NB2304AC1D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi CY2304NZZI-1T vs NB2304AC1D
NB2304AC5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi CY2304NZZI-1T vs NB2304AC5HDTR2
NB2304AI1DR2G Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL onsemi CY2304NZZI-1T vs NB2304AI1DR2G
CY2304SXC-1 PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor CY2304NZZI-1T vs CY2304SXC-1
CDCLVC1104PWR Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85 Texas Instruments CY2304NZZI-1T vs CDCLVC1104PWR
ICS551MIT Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY2304NZZI-1T vs ICS551MIT
ICS2304NZG-1LF Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 Integrated Device Technology Inc CY2304NZZI-1T vs ICS2304NZG-1LF
NB2304AC5HDG 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 onsemi CY2304NZZI-1T vs NB2304AC5HDG
PI6C18551WEX Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 Pericom Semiconductor Corporation CY2304NZZI-1T vs PI6C18551WEX
ICS651MT Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY2304NZZI-1T vs ICS651MT

Related Parts for CY2304NZZI-1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2304NZZI-1T by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2304NZZI-1T by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY2304NZZI-1T would you like to use for your alert(s)?
  • Please alert me when CY2304NZZI-1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2304NZZI-1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2304NZZI-1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2304NZZI-1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2304NZZI-1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2304NZZI-1T by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: