Part Details for CY2309NZSXI-1H by Infineon Technologies AG
Overview of CY2309NZSXI-1H by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2309NZSXI-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY2309NZSXI-1H-ND
|
DigiKey | IC CLK BUF 1:9 133.3MHZ 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11728 In Stock |
|
$8.2700 | Buy Now |
DISTI #
448-CY2309NZSXI-1H-ND
|
DigiKey | IC CLK BUF 1:9 133.3MHZ 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3 In Stock |
|
$20.2400 | Buy Now |
DISTI #
CY2309NZSXI-1H
|
Avnet Americas | Clock Fanout Buffer 9-OUT 16-Pin SOIC - Rail/Tube (Alt: CY2309NZSXI-1H) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.5034 / $15.1827 | Buy Now |
DISTI #
727-CY2309NZSXI-1H
|
Mouser Electronics | Clock Buffer 3.3V BUFFER 133MHz COM RoHS: Compliant | 45 |
|
$13.0700 / $18.9300 | Buy Now |
|
Future Electronics | CY2309NZ Series 9 Output 3.3 V 133.33 MHz Buffer / Driver SMT - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 960 Container: Tube | 720Tube |
|
$12.8200 | Buy Now |
|
Rochester Electronics | CY2309 - 3.3 V Zero Delay Clock Buffer RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$11.0700 / $13.0200 | Buy Now |
DISTI #
CY2309NZSXI-1H
|
Avnet Americas | Clock Fanout Buffer 9-OUT 16-Pin SOIC - Rail/Tube (Alt: CY2309NZSXI-1H) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.5034 / $15.1827 | Buy Now |
|
Ameya Holding Limited | CY2309NZ Series 9 Output 3.3 V 133.33 MHz Buffer / Driver SMT - SOIC-16 | 22 |
|
RFQ | |
DISTI #
CY2309NZSXI-1H
|
Avnet Americas | Clock Fanout Buffer 9-OUT 16-Pin SOIC - Rail/Tube (Alt: CY2309NZSXI-1H) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.5034 / $15.1827 | Buy Now |
DISTI #
2772736
|
Farnell | CLOCK BUFFER, 133.3MHZ, 9 O/P, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$14.7420 / $18.9791 | Buy Now |
Part Details for CY2309NZSXI-1H
CY2309NZSXI-1H CAD Models
CY2309NZSXI-1H Part Data Attributes
|
CY2309NZSXI-1H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2309NZSXI-1H
Infineon Technologies AG
Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.2 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2309NZSXI-1H
This table gives cross-reference parts and alternative options found for CY2309NZSXI-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309NZSXI-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY2309NZSXI-1H vs ICS85356AM |
CY23S08SC-2H | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2309NZSXI-1H vs CY23S08SC-2H |
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | CY2309NZSXI-1H vs MC100ES6039DW |
CY2308ZXI-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2309NZSXI-1H vs CY2308ZXI-1H |
IDT23S08-2HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CY2309NZSXI-1H vs IDT23S08-2HDCGI |
IDT23S08-1DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CY2309NZSXI-1H vs IDT23S08-1DCG |
ICS93V850DGT | PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | CY2309NZSXI-1H vs ICS93V850DGT |
IDT2305B-1DCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | CY2309NZSXI-1H vs IDT2305B-1DCG |
CY2309SI-1 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2309NZSXI-1H vs CY2309SI-1 |
IDT23S08T-3DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CY2309NZSXI-1H vs IDT23S08T-3DCG |