Filter Your Search
1 - 6 of 6 results
|
CY2309NZSXI-1H
Infineon Technologies AG
|
$6.0109 | Yes | Active | 3.3 V | 9.2 ns | 9.2 ns | 1 | YES | SOP | 2309 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 9 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||
|
CY2309NZSXI-1H
Cypress Semiconductor
|
$7.0030 | Yes | Yes | Transferred | 3.3 V | 9.2 ns | 9.2 ns | 1 | YES | SOP | 2309 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 9 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | |||
|
CY2309NZSXI-1H
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 9.2 ns | 1 | YES | SOP | 2309 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 9 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | ||||||||
|
CY2309NZSXI-1HT
Infineon Technologies AG
|
Check for Price | Yes | Active | 3.3 V | 9.2 ns | 9.2 ns | 1 | YES | SOP | 2309 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 9 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||
|
CY2309NZSXI-1HT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 9.2 ns | 1 | YES | SOP | 2309 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 9 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | ||||||||
|
CY2309NZSXI-1HT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 9.2 ns | 9.2 ns | 1 | YES | SOP | 2309 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 9 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 |