Part Details for CY27C256A-120WMB by Cypress Semiconductor
Overview of CY27C256A-120WMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27C256A-120WMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UVPROM, 32KX8, 120NS, CMOS, CDIP28 | 8 |
|
Buy Now |
Part Details for CY27C256A-120WMB
CY27C256A-120WMB CAD Models
CY27C256A-120WMB Part Data Attributes
|
CY27C256A-120WMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-120WMB
Cypress Semiconductor
UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY27C256A-120WMB
This table gives cross-reference parts and alternative options found for CY27C256A-120WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-120WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C256A-120WC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Cypress Semiconductor | CY27C256A-120WMB vs CY27C256A-120WC |
AT27HC256R-12DC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | CY27C256A-120WMB vs AT27HC256R-12DC |
TC57256AD-12 | IC 32K X 8 UVPROM, 120 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28, Programmable ROM | Toshiba America Electronic Components | CY27C256A-120WMB vs TC57256AD-12 |
M27C256B-12F6 | 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | CY27C256A-120WMB vs M27C256B-12F6 |
FT27C256R-12DC | UVPROM, 32KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | CY27C256A-120WMB vs FT27C256R-12DC |
M27C256B-12F1 | 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | CY27C256A-120WMB vs M27C256B-12F1 |
M27C256B-12F6E | 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, ROHS COMPLIANT, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | CY27C256A-120WMB vs M27C256B-12F6E |
AS27C256-12JM | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | CY27C256A-120WMB vs AS27C256-12JM |
AM27C256-120/BXA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | CY27C256A-120WMB vs AM27C256-120/BXA |
M5M27C256AK-12 | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Mitsubishi Electric | CY27C256A-120WMB vs M5M27C256AK-12 |