Part Details for CY27C256A-90QMB by Cypress Semiconductor
Overview of CY27C256A-90QMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for CY27C256A-90QMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UVPROM, 32KX8, 90NS, CMOS, CQCC32 | 18 |
|
$54.0000 / $58.5000 | Buy Now |
Part Details for CY27C256A-90QMB
CY27C256A-90QMB CAD Models
CY27C256A-90QMB Part Data Attributes
|
CY27C256A-90QMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-90QMB
Cypress Semiconductor
UVPROM, 32KX8, 90ns, CMOS, CQCC32, HERMETIC SEALED, WINDOWED, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | HERMETIC SEALED, WINDOWED, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY27C256A-90QMB
This table gives cross-reference parts and alternative options found for CY27C256A-90QMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-90QMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC256-90E/K | 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | CY27C256A-90QMB vs 27HC256-90E/K |
5962-8606317YX | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | CY27C256A-90QMB vs 5962-8606317YX |
27HC256L-90/K | 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | CY27C256A-90QMB vs 27HC256L-90/K |
5662-860637YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | CY27C256A-90QMB vs 5662-860637YC |
5962-8606307YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, | Teledyne e2v | CY27C256A-90QMB vs 5962-8606307YC |
AM27C256-90LCB | UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | CY27C256A-90QMB vs AM27C256-90LCB |
5962-8606307YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, | Waferscale Integration Inc | CY27C256A-90QMB vs 5962-8606307YC |
AM27C256-95LIB | UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | CY27C256A-90QMB vs AM27C256-95LIB |
5962-8606317YX | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | CY27C256A-90QMB vs 5962-8606317YX |
5962-8606307YA | UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | CY27C256A-90QMB vs 5962-8606307YA |