| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54FCT138LM | Texas Instruments | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs 54FCT138LM |
| 54FCT138LMQB | Teledyne HiRel | Check for Price | Decoder/Driver | CY54FCT138CTLMB vs 54FCT138LMQB |
| 5962-9223304M2X | Cypress Semiconductor | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs 5962-9223304M2X |
| 5962-9223304M2A | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs 5962-9223304M2A |
| IDT54FCT138ATLB | Teledyne HiRel | Check for Price | FCT Series, Inverted Output, CMOS | CY54FCT138CTLMB vs IDT54FCT138ATLB |
| 5962-87654012X | Integrated Device Technology Inc | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs 5962-87654012X |
| P54FCT138ATLB | Pyramid Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs P54FCT138ATLB |
| 54FCT138LMQB | National Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs 54FCT138LMQB |
| 5962-87654012A | Teledyne HiRel | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs 5962-87654012A |
| P54FCT138CLM | Pyramid Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20 | CY54FCT138CTLMB vs P54FCT138CLM |
Part Details for CY54FCT138CTLMB by Texas Instruments
Results Overview of CY54FCT138CTLMB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY54FCT138CTLMB Information
CY54FCT138CTLMB by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CY54FCT138CTLMB | Texas Instruments | 1-of-8 Decoder 20-LCCC -55 to 125 |
US Tariff Estimator: CY54FCT138CTLMB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY54FCT138CTLMB Part Data Attributes
|
|
CY54FCT138CTLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT138CTLMB
Texas Instruments
3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | 3 Enable Inputs | |
| Family | Fct | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.2 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for CY54FCT138CTLMB
This table gives cross-reference parts and alternative options found for CY54FCT138CTLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT138CTLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.