Part Details for CY54FCT841ATLMB by Texas Instruments
Overview of CY54FCT841ATLMB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT841ATLMB
CY54FCT841ATLMB CAD Models
CY54FCT841ATLMB Part Data Attributes
|
CY54FCT841ATLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT841ATLMB
Texas Instruments
10-Bit Bus-Interface D-Type Latches with 3-State Outputs 28-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for CY54FCT841ATLMB
This table gives cross-reference parts and alternative options found for CY54FCT841ATLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT841ATLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222801M3A | LCC-28, Tube | Integrated Device Technology Inc | CY54FCT841ATLMB vs 5962-9222801M3A |
54FCT841ALMQB | IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver | Texas Instruments | CY54FCT841ATLMB vs 54FCT841ALMQB |
5962-88575023A | LCC-28, Tube | Integrated Device Technology Inc | CY54FCT841ATLMB vs 5962-88575023A |
IDT54FCT841ATLB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT841ATLMB vs IDT54FCT841ATLB |
5962-9222802M3A | LCC-28, Tube | Integrated Device Technology Inc | CY54FCT841ATLMB vs 5962-9222802M3A |
IDT74FCT841BL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT841ATLMB vs IDT74FCT841BL |
IDT54FCT841BTLB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT841ATLMB vs IDT54FCT841BTLB |
CY54FCT841BTLM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT841ATLMB vs CY54FCT841BTLM |
CY54FCT841CTLMB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY54FCT841ATLMB vs CY54FCT841CTLMB |
IDT54FCT841TLB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT841ATLMB vs IDT54FCT841TLB |