CY62126EV30LL-55BVXET
Description: Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48

Overview of CY62126EV30LL-55BVXET by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62126EV30LL-55BVXET by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 53M3458
Newark Micropower Srams/Reel |Cypress Infineon Technologies CY62126EV30LL-55BVXET RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for CY62126EV30LL-55BVXET by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62126EV30LL-55BVXET by Cypress Semiconductor

CY62126EV30LL-55BVXET
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Standby Current-Max
0.00003 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
6 mm
Want to compare parts?
  1. CY62126EV30LL-55BVXET
    Cypress Semiconductor
    Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
    VS

Alternate Parts for CY62126EV30LL-55BVXET

This table gives cross-reference parts and alternative options found for CY62126EV30LL-55BVXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126EV30LL-55BVXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62126EV30LL-55BVXE Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor CY62126EV30LL-55BVXET vs CY62126EV30LL-55BVXE
CY62126EV30LL-55BVXET Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Infineon Technologies AG CY62126EV30LL-55BVXET vs CY62126EV30LL-55BVXET
CY62126EV30LL-55BVXE Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, VFBGA-48 Infineon Technologies AG CY62126EV30LL-55BVXET vs CY62126EV30LL-55BVXE
Part Number Description Manufacturer Compare
CY62126EV30LL-55BVXET Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Infineon Technologies AG CY62126EV30LL-55BVXET vs CY62126EV30LL-55BVXET
CY62126EV30LL-55BVXE Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor CY62126EV30LL-55BVXET vs CY62126EV30LL-55BVXE
CY62126EV30LL-55BVXE Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, VFBGA-48 Infineon Technologies AG CY62126EV30LL-55BVXET vs CY62126EV30LL-55BVXE

Related Parts for CY62126EV30LL-55BVXET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62126EV30LL-55BVXET by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62126EV30LL-55BVXET by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62126EV30LL-55BVXET would you like to use for your alert(s)?
  • Please alert me when CY62126EV30LL-55BVXET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62126EV30LL-55BVXET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62126EV30LL-55BVXET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62126EV30LL-55BVXET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62126EV30LL-55BVXET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62126EV30LL-55BVXET by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: