Part Details for CY62128ELL-45ZXAT by Cypress Semiconductor
Overview of CY62128ELL-45ZXAT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128ELL-45ZXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3464
|
Newark | Micropower Srams/Reel |Cypress Infineon Technologies CY62128ELL-45ZXAT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 1MBIT 45NS 32TSOP | 3490 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 9000 |
|
$1.8800 | RFQ |
Part Details for CY62128ELL-45ZXAT
CY62128ELL-45ZXAT CAD Models
CY62128ELL-45ZXAT Part Data Attributes:
|
CY62128ELL-45ZXAT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128ELL-45ZXAT
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62128ELL-45ZXAT
This table gives cross-reference parts and alternative options found for CY62128ELL-45ZXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128ELL-45ZXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-45ZXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY62128ELL-45ZXAT vs CY62128ELL-45ZXAT |
CY62128ELL-45ZXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-32 | Cypress Semiconductor | CY62128ELL-45ZXAT vs CY62128ELL-45ZXIT |
CY62128ELL-45ZXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | CY62128ELL-45ZXAT vs CY62128ELL-45ZXI |
CY62128ELL-45ZXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Infineon Technologies AG | CY62128ELL-45ZXAT vs CY62128ELL-45ZXA |
CY62128ELL-45ZXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | CY62128ELL-45ZXAT vs CY62128ELL-45ZXA |
CY62128ELL-45ZXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-32 | Infineon Technologies AG | CY62128ELL-45ZXAT vs CY62128ELL-45ZXIT |