Part Details for CY62128ELL-55SXET by Infineon Technologies AG
Overview of CY62128ELL-55SXET by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128ELL-55SXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62128ELL-55SXETCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1868 In Stock |
|
$5.4424 / $7.5900 | Buy Now |
DISTI #
CY62128ELL-55SXET
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 55ns 32-Pin SOIC T/R - Tape and Reel (Alt: CY62128ELL-55SXET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.9342 / $3.5863 | Buy Now |
|
Future Electronics | CY62128ELL Series 1 Mb (128 K x 8) 4.5 to 5.5 V 55 ns SMT Static RAM - SOIC-32 RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
CY62128ELL-55SXET
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 55ns 32-Pin SOIC T/R - Tape and Reel (Alt: CY62128ELL-55SXET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.9342 / $3.5863 | Buy Now |
DISTI #
SP005641791
|
EBV Elektronik | SRAM Chip Async Single 5V 1M-Bit 128K x 8 55ns 32-Pin SOIC T/R (Alt: SP005641791) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62128ELL-55SXET
CY62128ELL-55SXET CAD Models
CY62128ELL-55SXET Part Data Attributes:
|
CY62128ELL-55SXET
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62128ELL-55SXET
Infineon Technologies AG
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128ELL-55SXET
This table gives cross-reference parts and alternative options found for CY62128ELL-55SXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128ELL-55SXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-55SXE | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128ELL-55SXET vs CY62128ELL-55SXE |
CY62128ELL-55SXE | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128ELL-55SXET vs CY62128ELL-55SXE |