Part Details for CY62128EV30LL-45ZAXIT by Infineon Technologies AG
Overview of CY62128EV30LL-45ZAXIT by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128EV30LL-45ZAXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2404
|
Newark | Micropower Srams/Reel Rohs Compliant: Yes |Infineon CY62128EV30LL-45ZAXIT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY62128EV30LL-45ZAXITCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32STSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2206 In Stock |
|
$1.6215 / $2.4500 | Buy Now |
DISTI #
727-CY8EV30LL45ZAXIT
|
Mouser Electronics | SRAM 1Mb 3V 45ns 128K x 8 LP SRAM RoHS: Compliant | 5526 |
|
$1.5100 / $2.3700 | Buy Now |
DISTI #
V72:2272_07838129
|
Arrow Electronics | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin STSOP-I T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1394 |
|
$1.2990 / $1.6130 | Buy Now |
|
Future Electronics | CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32 RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.4700 | Buy Now |
DISTI #
69264927
|
Verical | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin STSOP-I T/R Min Qty: 21 Package Multiple: 1 Date Code: 2231 | Americas - 1500 |
|
$1.2413 / $1.5125 | Buy Now |
DISTI #
62418634
|
Verical | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin STSOP-I T/R Min Qty: 5 Package Multiple: 1 Date Code: 2213 | Americas - 1394 |
|
$1.2990 / $1.6130 | Buy Now |
|
Rochester Electronics | CY62128E - MoBL 1-Mbit (128 K x 8) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32 | 2763 |
|
RFQ | |
DISTI #
C1S159300356039
|
Chip1Stop | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin STSOP-I T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$0.9930 / $1.3900 | Buy Now |
Part Details for CY62128EV30LL-45ZAXIT
CY62128EV30LL-45ZAXIT CAD Models
CY62128EV30LL-45ZAXIT Part Data Attributes:
|
CY62128EV30LL-45ZAXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62128EV30LL-45ZAXIT
Infineon Technologies AG
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM,1.20 MM HEIGHT, LEAD FREE, STSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 13.40 MM,1.20 MM HEIGHT, LEAD FREE, STSOP-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |