Part Details for CY62137FV18LL-55BVXI by Infineon Technologies AG
Overview of CY62137FV18LL-55BVXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62137FV18LL-55BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62137FV18LL-55BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
2143 In Stock |
|
$4.6800 | Buy Now |
DISTI #
CY62137FV18LL-55BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$3.6143 / $5.0000 | Buy Now |
DISTI #
727-CY37FV18LL55BVXI
|
Mouser Electronics | SRAM 2Mb 1.8V 55ns 128K x 16 LP SRAM RoHS: Compliant | 0 |
|
$3.5000 / $4.8600 | Order Now |
|
Future Electronics | CY62137FV18 Series 2 Mb (128 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 1440Tray |
|
$3.4700 / $3.9800 | Buy Now |
|
Rochester Electronics | CY62137FV18LL - Micropower SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 294 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
SP005644373
|
EBV Elektronik | SRAM Chip Async Single 1.8V 2M-Bit 128K x 16 55ns 48-Pin VFBGA (Alt: SP005644373) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY62137FV18 Series 2 Mb (128 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48 RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 1920 |
|
$1.8700 / $2.0000 | Buy Now |
Part Details for CY62137FV18LL-55BVXI
CY62137FV18LL-55BVXI CAD Models
CY62137FV18LL-55BVXI Part Data Attributes
|
CY62137FV18LL-55BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62137FV18LL-55BVXI
Infineon Technologies AG
Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 2.25 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY62137FV18LL-55BVXI
This table gives cross-reference parts and alternative options found for CY62137FV18LL-55BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137FV18LL-55BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62137FV18LL-55BVXI | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62137FV18LL-55BVXI vs CY62137FV18LL-55BVXI |