Part Details for CY62138EV30LL-45BVXI by Cypress Semiconductor
Overview of CY62138EV30LL-45BVXI by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62138EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 256K X 8 STANDARD SRAM, 45 ns, PBGA48 | 37 |
|
$1.6763 / $3.3525 | Buy Now |
|
Quest Components | 256K X 8 STANDARD SRAM, 45 ns, PBGA48 | 412 |
|
$2.0674 / $3.3525 | Buy Now |
|
Quest Components | 256K X 8 STANDARD SRAM, 45 ns, PBGA48 | 28 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | CY62138EV30LL - Standard SRAM, 256KX8, 45ns PBGA48 ' RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.8800 / $3.3800 | Buy Now |
|
Chip1Cloud | IC SRAM 2MBIT 45NS 36VFBGA | 1440 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2666 |
|
$7.1400 | RFQ |
Part Details for CY62138EV30LL-45BVXI
CY62138EV30LL-45BVXI CAD Models
CY62138EV30LL-45BVXI Part Data Attributes:
|
CY62138EV30LL-45BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62138EV30LL-45BVXI
Cypress Semiconductor
Standard SRAM, 256KX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62138EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62138EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62138EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62138EV30LL-45BVXIT | Standard SRAM, 256KX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62138EV30LL-45BVXI vs CY62138EV30LL-45BVXIT |