Part Details for CY62138EV30LL-45BVXI by Infineon Technologies AG
Overview of CY62138EV30LL-45BVXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62138EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2449
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY62138EV30LL-45BVXI Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY62138EV30LL-45BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36VFBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
960 In Stock |
|
$3.6299 / $5.0200 | Buy Now |
DISTI #
727-CY38EV30LL45BVXI
|
Mouser Electronics | SRAM 2Mb 3V 45ns 256K x 8 LP SRAM RoHS: Compliant | 960 |
|
$3.5200 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$1.4500 | Buy Now |
|
Ameya Holding Limited | CY62138EV30LL-45BVXI, 2Mbit SRAM 内存, 256k x 8, 1MHz, 2.2 → 3.6 V, 36针 FBGA封装 | 480 |
|
RFQ | |
DISTI #
SP005644393
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 256K x 8 45ns 36-Pin VF-BGA (Alt: SP005644393) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62138EV30LL-45BVXI
CY62138EV30LL-45BVXI CAD Models
CY62138EV30LL-45BVXI Part Data Attributes
|
CY62138EV30LL-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62138EV30LL-45BVXI
Infineon Technologies AG
Standard SRAM, 256KX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62138EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62138EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62138EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62138EV30LL-45BVXI | Standard SRAM, 256KX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62138EV30LL-45BVXI vs CY62138EV30LL-45BVXI |
CY62138EV30LL-45BVXIT | Standard SRAM, 256KX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62138EV30LL-45BVXI vs CY62138EV30LL-45BVXIT |