Part Details for CY62146ELL-45ZSXAT by Infineon Technologies AG
Overview of CY62146ELL-45ZSXAT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62146ELL-45ZSXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62146ELL-45ZSXATTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 39 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$8.2000 | Buy Now |
DISTI #
2156-CY62146ELL-45ZSXAT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 39 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$7.7400 | Buy Now |
DISTI #
CY62146ELL-45ZSXAT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 39 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CY62146ELL-45ZSXAT
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R (Alt: CY62146ELL-45ZSXAT) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 4000 Partner Stock |
|
$7.6260 / $9.2250 | Buy Now |
DISTI #
CY62146ELL-45ZSXAT
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R - Bulk (Alt: CY62146ELL-45ZSXAT) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 Partner Stock |
|
$6.3200 / $7.8200 | Buy Now |