Part Details for CY62147GE30-45ZSXI by Infineon Technologies AG
Overview of CY62147GE30-45ZSXI by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62147GE30-45ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY62147GE30-45ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
313 In Stock |
|
$1.9300 | Buy Now |
DISTI #
CY62147GE30-45ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$5.3560 | Buy Now |
DISTI #
CY62147GE30-45ZSXI
|
Avnet Americas | SRAM Chip Async Single Port 4Mbit 256K X 16Bit 3V 44-Pin TSOP Bulk - Trays (Alt: CY62147GE30-45ZSXI) RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$4.0176 / $4.8600 | Buy Now |
DISTI #
CY62147GE30-45ZSXI
|
Avnet Americas | SRAM Chip Async Single Port 4Mbit 256K X 16Bit 3V 44-Pin TSOP Bulk - Trays (Alt: CY62147GE30-45ZSXI) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7621 / $3.3759 | Buy Now |
DISTI #
CY62147GE30-45ZSXI
|
Avnet Americas | SRAM Chip Async Single Port 4Mbit 256K X 16Bit 3V 44-Pin TSOP T/R - Tape and Reel (Alt: CY62147GE30-45ZSXI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7621 / $3.3759 | Buy Now |
|
Future Electronics | 3.6 V 4 Mbit Parallel 45 ns SRAM Asynchronous Memory IC - TSOP-44 II RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$3.2800 / $3.3600 | Buy Now |
Part Details for CY62147GE30-45ZSXI
CY62147GE30-45ZSXI CAD Models
CY62147GE30-45ZSXI Part Data Attributes
|
CY62147GE30-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62147GE30-45ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000013 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |