-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62147GN30-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 200 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
7573 In Stock |
|
$2.9600 | Buy Now |
DISTI #
448-CY62147GN30-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 200 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$3.5483 | Buy Now |
DISTI #
CY62147GN30-45BVXI
|
Avnet Americas | SRAM, 4 Mbit, 256K x 16bit, 3 V, 48 Pins, VFBGA - Trays (Alt: CY62147GN30-45BVXI) RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7573 Partner Stock |
|
$2.7404 / $3.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0Tray |
|
$1.8900 | Buy Now |
DISTI #
76443613
|
Verical | 4-Mbit (256K words x 16 bit) Static RAM RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 4770 |
|
$3.1690 / $3.7350 | Buy Now |
DISTI #
CY62147GN30-45BVXI
|
Avnet Americas | SRAM, 4 Mbit, 256K x 16bit, 3 V, 48 Pins, VFBGA - Trays (Alt: CY62147GN30-45BVXI) RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7573 Partner Stock |
|
$2.7404 / $3.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62147GN30-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62147GN30-45BVXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |