Part Details for CY62157DV30L-55ZSI by Cypress Semiconductor
Overview of CY62157DV30L-55ZSI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62157DV30L-55ZSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SLOW 3.0V SUPER LOW POWER 512K X 16 SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1151 |
|
$3.1300 / $3.6900 | Buy Now |
Part Details for CY62157DV30L-55ZSI
CY62157DV30L-55ZSI CAD Models
CY62157DV30L-55ZSI Part Data Attributes
|
CY62157DV30L-55ZSI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157DV30L-55ZSI
Cypress Semiconductor
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62157DV30L-55ZSI
This table gives cross-reference parts and alternative options found for CY62157DV30L-55ZSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157DV30L-55ZSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157DV30LL-55ZSIT | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62157DV30L-55ZSI vs CY62157DV30LL-55ZSIT |
CY62157DV30L-55ZSXI | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62157DV30L-55ZSI vs CY62157DV30L-55ZSXI |
CY62157DV30L-55ZSXIT | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62157DV30L-55ZSI vs CY62157DV30L-55ZSXIT |
CY62157DV30L-55ZSIT | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62157DV30L-55ZSI vs CY62157DV30L-55ZSIT |
CY62157DV30L-55ZSXE | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62157DV30L-55ZSI vs CY62157DV30L-55ZSXE |