Part Details for CY62157DV30LL-55ZSXIT by Cypress Semiconductor
Overview of CY62157DV30LL-55ZSXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY62157DV30LL-55ZSXIT
CY62157DV30LL-55ZSXIT CAD Models
CY62157DV30LL-55ZSXIT Part Data Attributes
|
CY62157DV30LL-55ZSXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157DV30LL-55ZSXIT
Cypress Semiconductor
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.015 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for CY62157DV30LL-55ZSXIT
This table gives cross-reference parts and alternative options found for CY62157DV30LL-55ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157DV30LL-55ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45ZSXIT | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62157DV30LL-55ZSXIT vs CY62157EV30LL-45ZSXIT |
IS66WV51216DBLL-55TLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | CY62157DV30LL-55ZSXIT vs IS66WV51216DBLL-55TLI |
K6T8016C3M-RB55 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | CY62157DV30LL-55ZSXIT vs K6T8016C3M-RB55 |
K6X8016C3B-UQ700 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Samsung Semiconductor | CY62157DV30LL-55ZSXIT vs K6X8016C3B-UQ700 |
K6F8016U3A-RF55 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | CY62157DV30LL-55ZSXIT vs K6F8016U3A-RF55 |
IS64WV51216EDBLL-10CTA3 | 512K X 16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | CY62157DV30LL-55ZSXIT vs IS64WV51216EDBLL-10CTA3 |
IS66WV51216BLL-55TLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Integrated Silicon Solution Inc | CY62157DV30LL-55ZSXIT vs IS66WV51216BLL-55TLI |
CY62157DV30L-55ZSIT | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62157DV30LL-55ZSXIT vs CY62157DV30L-55ZSIT |
HM62V16514LTTI-5SL-E | 512K X 16 STANDARD SRAM, 55 ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | CY62157DV30LL-55ZSXIT vs HM62V16514LTTI-5SL-E |
CY7C1051DV33-10ZSXIT | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62157DV30LL-55ZSXIT vs CY7C1051DV33-10ZSXIT |