Part Details for CY62157G30-45BVXIT by Infineon Technologies AG
Overview of CY62157G30-45BVXIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62157G30-45BVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62157G30-45BVXITTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6219 | Buy Now |
DISTI #
CY62157G30-45BVXIT
|
Avnet Americas | SRAM Chip Async Single Port 3V 8Mbit 512Kbit 16Bit 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62157G30-45BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-Y62157G3045BVXIT
|
Mouser Electronics | SRAM Y RoHS: Compliant | 0 |
|
$11.3100 | Order Now |
|
Future Electronics | IC SRAM 8MBIT PARALLEL 48VFBGA RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$11.0000 | Buy Now |
DISTI #
SP005638035
|
EBV Elektronik | SRAM Chip Async Single Port 3V 8Mbit 512Kbit 16Bit 45ns 48-Pin VFBGA T/R (Alt: SP005638035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62157G30-45BVXIT
CY62157G30-45BVXIT CAD Models
CY62157G30-45BVXIT Part Data Attributes
|
CY62157G30-45BVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157G30-45BVXIT
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.0000065 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |