-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5224
|
Newark | Sram, 8Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY62158ELL-45ZSXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.1800 | Buy Now |
DISTI #
61M0507
|
Newark | Micropower Srams/Reel Rohs Compliant: Yes |Infineon CY62158ELL-45ZSXIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY62158ELL-45ZSXITCT-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
384 In Stock |
|
$10.5626 / $15.0800 | Buy Now |
DISTI #
CY62158ELL-45ZSXIT
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62158ELL-45ZSXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.3460 / $6.5340 | Buy Now |
DISTI #
727-CY2158ELL45ZSXIT
|
Mouser Electronics | SRAM 8Mb 45ns 1M x 8 Low Power SRAM RoHS: Compliant | 999 |
|
$10.1800 / $14.6400 | Buy Now |
|
Future Electronics | CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44 RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.9900 | Buy Now |
DISTI #
CY62158ELL-45ZSXIT
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62158ELL-45ZSXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.3460 / $6.5340 | Buy Now |
|
Ameya Holding Limited | CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44 | 497 |
|
RFQ | |
DISTI #
CY62158ELL-45ZSXIT
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62158ELL-45ZSXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.3460 / $6.5340 | Buy Now |
DISTI #
SP005638083
|
EBV Elektronik | SRAM Chip Async Single 5V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II T/R (Alt: SP005638083) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62158ELL-45ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62158ELL-45ZSXIT
Infineon Technologies AG
Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62158ELL-45ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62158ELL-45ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62158ELL-45ZSXI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62158ELL-45ZSXIT vs CY62158ELL-45ZSXI |
CY62158ELL-45ZSXI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62158ELL-45ZSXIT vs CY62158ELL-45ZSXI |