Part Details for CY62162G18-55BGXI by Infineon Technologies AG
Overview of CY62162G18-55BGXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY62162G18-55BGXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62162G18-55BGXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 119PBGA Min Qty: 840 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6703 | Buy Now |
DISTI #
CY62162G18-55BGXI
|
Avnet Americas | SRAM Chip Sync Single 1.8V 16M-Bit 512K x 32 55ns 119-Pin P-BGA Tray - Trays (Alt: CY62162G18-55BGXI) RoHS: Compliant Min Qty: 840 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$17.0500 | Buy Now |
DISTI #
727-CY62162G1855BGXI
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 0 |
|
$14.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Container: Tray | 0Tray |
|
$13.7500 | Buy Now |
|
Rochester Electronics | CY62162G - 16-Mbit (512K 32) Static RAM with Error-Correcting Code (ECC) RoHS: Compliant Status: Active Min Qty: 1 | 222 |
|
$13.6400 / $16.0400 | Buy Now |
DISTI #
CY62162G18-55BGXI
|
Avnet Americas | SRAM Chip Sync Single 1.8V 16M-Bit 512K x 32 55ns 119-Pin P-BGA Tray - Trays (Alt: CY62162G18-55BGXI) RoHS: Compliant Min Qty: 840 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$17.0500 | Buy Now |
DISTI #
CY62162G18-55BGXI
|
Avnet Americas | SRAM Chip Sync Single 1.8V 16M-Bit 512K x 32 55ns 119-Pin P-BGA Tray - Trays (Alt: CY62162G18-55BGXI) RoHS: Compliant Min Qty: 840 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$17.0500 | Buy Now |
Part Details for CY62162G18-55BGXI
CY62162G18-55BGXI CAD Models
CY62162G18-55BGXI Part Data Attributes
|
CY62162G18-55BGXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62162G18-55BGXI
Infineon Technologies AG
Standard SRAM, 512KX32, 55ns, CMOS, PBGA119, BGA-119
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-119 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.000026 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.032 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |