Part Details for CY62167DV18LL-70BVI by Cypress Semiconductor
Overview of CY62167DV18LL-70BVI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167DV18LL-70BVI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 1MX16, 70ns PBGA48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for CY62167DV18LL-70BVI
CY62167DV18LL-70BVI CAD Models
CY62167DV18LL-70BVI Part Data Attributes
|
CY62167DV18LL-70BVI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62167DV18LL-70BVI
Cypress Semiconductor
Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for CY62167DV18LL-70BVI
This table gives cross-reference parts and alternative options found for CY62167DV18LL-70BVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV18LL-70BVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV18LL-55BVIT | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | CY62167DV18LL-70BVI vs CY62167DV18LL-55BVIT |
CY62167DV18L-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | CY62167DV18LL-70BVI vs CY62167DV18L-55BVI |
CY62167DV18L-70BVI | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | CY62167DV18LL-70BVI vs CY62167DV18L-70BVI |
CY62167DV18LL-55BVXIT | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, BGA-48 | Cypress Semiconductor | CY62167DV18LL-70BVI vs CY62167DV18LL-55BVXIT |