Part Details for CY62167DV30LL-55BVXI by Cypress Semiconductor
Overview of CY62167DV30LL-55BVXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167DV30LL-55BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62167DV30LL-55BVXI-ND
|
DigiKey | STANDARD SRAM, 1MX16, 55NS, CMOS Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
63446 In Stock |
|
$6.0800 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, PBGA48 | 24 |
|
$11.8909 / $14.4619 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, PBGA48 | 8 |
|
$12.8550 / $14.4619 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 55 ns, PBGA48 | 89 |
|
$11.2481 / $14.4619 | Buy Now |
DISTI #
1650070
|
Farnell | IC, SRAM, 16MB, 1MX16, 3V, VFBGA48 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$8.3420 / $12.3756 | Buy Now |
|
Flip Electronics | Stock, ship today | 63446 |
|
$3.4200 | RFQ |
|
Win Source Electronics | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin VFBGA Tray / IC SRAM 16MBIT 55NS 48VFBGA | 4800 |
|
$48.9860 / $73.4790 | Buy Now |
Part Details for CY62167DV30LL-55BVXI
CY62167DV30LL-55BVXI CAD Models
CY62167DV30LL-55BVXI Part Data Attributes
|
CY62167DV30LL-55BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62167DV30LL-55BVXI
Cypress Semiconductor
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for CY62167DV30LL-55BVXI
This table gives cross-reference parts and alternative options found for CY62167DV30LL-55BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV30LL-55BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30LL-55BVXI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62167DV30LL-55BVXI vs CY62167DV30LL-55BVXI |
CY62167DV30LL-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62167DV30LL-55BVXI vs CY62167DV30LL-55BVI |