-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62167DV30LL-55BVXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
937 In Stock |
|
$9.3223 / $13.3100 | Buy Now |
DISTI #
CY62167DV30LL-55BVXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA - Trays (Alt: CY62167DV30LL-55BVXI) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8030 / $9.5370 | Buy Now |
DISTI #
727-CY67DV30LL55BVXI
|
Mouser Electronics | SRAM 16Mb 3V 55ns 1M x 16 LP SRAM RoHS: Compliant | 605 |
|
$9.7900 / $12.8700 | Buy Now |
|
Future Electronics | CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1890Tray |
|
$9.3500 / $9.8200 | Buy Now |
DISTI #
CY62167DV30LL-55BVXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA - Trays (Alt: CY62167DV30LL-55BVXI) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8030 / $9.5370 | Buy Now |
|
Ameya Holding Limited | CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48 | 302 |
|
RFQ | |
DISTI #
CY62167DV30LL-55BVXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA - Trays (Alt: CY62167DV30LL-55BVXI) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8030 / $9.5370 | Buy Now |
DISTI #
SP005638727
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA (Alt: SP005638727) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48 RoHS: Compliant Min Qty: 1 Package Multiple: 210 | 2520 |
|
$9.8900 / $10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62167DV30LL-55BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167DV30LL-55BVXI
Infineon Technologies AG
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for CY62167DV30LL-55BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV30LL-55BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30LL-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62167DV30LL-55BVXI vs CY62167DV30LL-55BVI |