Part Details for CY62167DV30LL-55BVXIT by Infineon Technologies AG
Overview of CY62167DV30LL-55BVXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167DV30LL-55BVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7323
|
Newark | Sram, Asynchronous, 16Mbit, Vfbga-48 Rohs Compliant: Yes |Infineon CY62167DV30LL-55BVXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.8300 / $13.6200 | Buy Now |
DISTI #
448-CY62167DV30LL-55BVXITCT-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
867 In Stock |
|
$9.2569 / $13.3100 | Buy Now |
DISTI #
CY62167DV30LL-55BVXIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167DV30LL-55BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.8030 / $9.5370 | Buy Now |
DISTI #
727-CY6216LL-55BVXIT
|
Mouser Electronics | SRAM 16Mb 3V 55ns 1M x 16 LP SRAM RoHS: Compliant | 1900 |
|
$8.9400 / $13.2000 | Buy Now |
|
Future Electronics | CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$8.7700 | Buy Now |
DISTI #
CY62167DV30LL-55BVXIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167DV30LL-55BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.8030 / $9.5370 | Buy Now |
|
Ameya Holding Limited | CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48 | 950 |
|
RFQ | |
DISTI #
CY62167DV30LL-55BVXIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167DV30LL-55BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.8030 / $9.5370 | Buy Now |
DISTI #
SP005638729
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 1M x 16 55ns 48-Pin VFBGA T/R (Alt: SP005638729) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4332164RL
|
element14 Asia-Pacific | SRAM, ASYNCHRONOUS, 16MBIT, VFBGA-48 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$10.7955 | Buy Now |
Part Details for CY62167DV30LL-55BVXIT
CY62167DV30LL-55BVXIT CAD Models
CY62167DV30LL-55BVXIT Part Data Attributes
|
CY62167DV30LL-55BVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167DV30LL-55BVXIT
Infineon Technologies AG
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for CY62167DV30LL-55BVXIT
This table gives cross-reference parts and alternative options found for CY62167DV30LL-55BVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV30LL-55BVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30LL-55BVXI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62167DV30LL-55BVXIT vs CY62167DV30LL-55BVXI |
CY62167DV30LL-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62167DV30LL-55BVXIT vs CY62167DV30LL-55BVI |