Part Details for CY62167DV30LL-55ZXIT by Cypress Semiconductor
Overview of CY62167DV30LL-55ZXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167DV30LL-55ZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2V3.6V 16Mbit TSOP-48 SRAM ROHS | 10 |
|
$6.4445 / $7.1531 | Buy Now |
|
Win Source Electronics | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I T/R / IC SRAM 16MBIT 55NS 48TSOP | 39620 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for CY62167DV30LL-55ZXIT
CY62167DV30LL-55ZXIT CAD Models
CY62167DV30LL-55ZXIT Part Data Attributes
|
CY62167DV30LL-55ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62167DV30LL-55ZXIT
Cypress Semiconductor
Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 2M X 8 ALSO | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for CY62167DV30LL-55ZXIT
This table gives cross-reference parts and alternative options found for CY62167DV30LL-55ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167DV30LL-55ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30L-55ZI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXIT vs CY62167DV30L-55ZI |
R1LV1616HSA-5SI#S0 | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Embossed Tape | Renesas Electronics Corporation | CY62167DV30LL-55ZXIT vs R1LV1616HSA-5SI#S0 |
CY62167DV30LL-55ZXI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXIT vs CY62167DV30LL-55ZXI |
CY62167DV30LL-55ZXIT | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | CY62167DV30LL-55ZXIT vs CY62167DV30LL-55ZXIT |
R1LV1616HSA-5SI | 1MX16 STANDARD SRAM, 55ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | CY62167DV30LL-55ZXIT vs R1LV1616HSA-5SI |
CY62167DV30LL-55ZI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, MO-142, TSOP1-48 | Cypress Semiconductor | CY62167DV30LL-55ZXIT vs CY62167DV30LL-55ZI |
CY62167DV30LL-55ZXI | Standard SRAM, 1MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | CY62167DV30LL-55ZXIT vs CY62167DV30LL-55ZXI |