Part Details for CY62167ELL-45ZXI by Cypress Semiconductor
Overview of CY62167ELL-45ZXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167ELL-45ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8097
|
Newark | Sram, 16Mbit, 2Mx8Bit/1Mx16Bit, Tsopi-48, Memory Size:16Mbit, Sram Memory Configuration:2M X 8Bit/1M X 16Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop-I, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Rohs Compliant: Yes |Cypress Infineon Technologies CY62167ELL-45ZXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$11.6100 / $13.7800 | Buy Now |
DISTI #
2156-CY62167ELL-45ZXI-ND
|
DigiKey | STANDARD SRAM, 1MX16, 45NS PDSO4 Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
262 In Stock |
|
$11.9200 | Buy Now |
|
Quest Components | 1M X 16 STANDARD SRAM, 45 ns, PDSO48 | 1 |
|
$15.1650 | Buy Now |
|
Rochester Electronics | CY62167ELL - Standard SRAM, 1MX16, 45ns PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 262 |
|
$10.2300 / $12.0300 | Buy Now |
DISTI #
2767921
|
element14 Asia-Pacific | SRAM, 16MBIT, 2MX8BIT/1MX16BIT, TSOPI-48 RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$12.2633 / $12.3661 | Buy Now |
|
LCSC | TSOPI-48 SRAM ROHS | 30 |
|
$8.8761 / $9.8786 | Buy Now |
Part Details for CY62167ELL-45ZXI
CY62167ELL-45ZXI CAD Models
CY62167ELL-45ZXI Part Data Attributes
|
CY62167ELL-45ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62167ELL-45ZXI
Cypress Semiconductor
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for CY62167ELL-45ZXI
This table gives cross-reference parts and alternative options found for CY62167ELL-45ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167ELL-45ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167G-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Cypress Semiconductor | CY62167ELL-45ZXI vs CY62167G-45ZXI |
CY62167G-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Infineon Technologies AG | CY62167ELL-45ZXI vs CY62167G-45ZXI |
CY62167ELL-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | Infineon Technologies AG | CY62167ELL-45ZXI vs CY62167ELL-45ZXI |