-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62167ELL-45ZXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
456 In Stock |
|
$11.8009 / $15.7100 | Buy Now |
DISTI #
CY62167ELL-45ZXI
|
Avnet Americas | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I - Trays (Alt: CY62167ELL-45ZXI) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.0160 / $10.9480 | Buy Now |
DISTI #
727-CY62167ELL-45ZXI
|
Mouser Electronics | SRAM 16Mb 1M x16 Low Power SRAM RoHS: Compliant | 424 |
|
$11.3600 / $12.8000 | Buy Now |
|
Future Electronics | CY62167E Series 16 Mb (1M x 16 / 2M x 8) 4.5 - 5.5 V 45 ns Static RAM TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 66Tray |
|
$10.1100 / $10.6100 | Buy Now |
|
Rochester Electronics | CY62167ELL - Standard SRAM, 1MX16, 45ns PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 317 |
|
$10.2300 / $12.0300 | Buy Now |
DISTI #
CY62167ELL-45ZXI
|
Avnet Americas | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I - Trays (Alt: CY62167ELL-45ZXI) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.0160 / $10.9480 | Buy Now |
|
Ameya Holding Limited | CY62167E Series 16 Mb (1M x 16 / 2M x 8) 4.5 - 5.5 V 45 ns Static RAM TSOP-48 | 212 |
|
RFQ | |
DISTI #
CY62167ELL-45ZXI
|
Avnet Americas | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I - Trays (Alt: CY62167ELL-45ZXI) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.0160 / $10.9480 | Buy Now |
DISTI #
SP005638739
|
EBV Elektronik | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I (Alt: SP005638739) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2767921
|
Farnell | SRAM, 16MBIT, 2MX8BIT/1MX16BIT, TSOPI-48 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 90 |
|
$12.2757 / $13.0874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62167ELL-45ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167ELL-45ZXI
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for CY62167ELL-45ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167ELL-45ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167ELL-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | Cypress Semiconductor | CY62167ELL-45ZXI vs CY62167ELL-45ZXI |
CY62167G-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Cypress Semiconductor | CY62167ELL-45ZXI vs CY62167G-45ZXI |
CY62167G-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Infineon Technologies AG | CY62167ELL-45ZXI vs CY62167G-45ZXI |