-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7325
|
Newark | Sram, Asynchronous, 16Mbit, Tsop-48 Rohs Compliant: Yes |Infineon CY62167ELL-45ZXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.9200 / $15.8600 | Buy Now |
DISTI #
448-CY62167ELL-45ZXITCT-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$11.0027 / $15.7100 | Buy Now |
DISTI #
CY62167ELL-45ZXIT
|
Avnet Americas | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY62167ELL-45ZXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.6940 / $10.6260 | Buy Now |
DISTI #
727-CY62167ELL45ZXIT
|
Mouser Electronics | SRAM 16Mb 1M x16 Low Power SRAM RoHS: Compliant | 0 |
|
$10.6800 / $15.2400 | Order Now |
|
Future Electronics | CY62167E Series 16 Mb (1M x 16 / 2M x 8) 4.5 - 5.5 V 45 ns Static RAM TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.4200 | Buy Now |
DISTI #
CY62167ELL-45ZXIT
|
Avnet Americas | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY62167ELL-45ZXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.6940 / $10.6260 | Buy Now |
DISTI #
CY62167ELL-45ZXIT
|
Avnet Americas | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY62167ELL-45ZXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.6940 / $10.6260 | Buy Now |
DISTI #
SP005638741
|
EBV Elektronik | SRAM Chip Async Single 5V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I T/R (Alt: SP005638741) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4332166RL
|
element14 Asia-Pacific | SRAM, ASYNCHRONOUS, 16MBIT, TSOP-48 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$12.7403 | Buy Now |
DISTI #
4332166
|
element14 Asia-Pacific | SRAM, ASYNCHRONOUS, 16MBIT, TSOP-48 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$12.7403 / $15.4778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62167ELL-45ZXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167ELL-45ZXIT
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |