Part Details for CY62167EV30LL-45BVXIT by Infineon Technologies AG
Overview of CY62167EV30LL-45BVXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167EV30LL-45BVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62167EV30LL-45BVXITCT-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2655 In Stock |
|
$9.5482 / $13.7300 | Buy Now |
DISTI #
727-C67EV30LL45BVXIT
|
Mouser Electronics | SRAM 16Mb 3V 45ns 1M x 16 LP SRAM RoHS: Compliant | 4879 |
|
$9.3800 / $13.6600 | Buy Now |
|
Future Electronics | CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 56000Reel |
|
$8.5000 | Buy Now |
|
Future Electronics | CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 52000Reel |
|
$8.5000 | Buy Now |
|
Ameya Holding Limited | CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48 | 2439 |
|
RFQ | |
DISTI #
ICRAM5994
|
Rutronik | LP SRAM 16Mb x16 45ns VFBGA48 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$11.7000 | Buy Now |
DISTI #
SP005638763
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin VFBGA T/R (Alt: SP005638763) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2908570
|
element14 Asia-Pacific | SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1378 |
|
$13.3348 / $14.3549 | Buy Now |
DISTI #
2908570RL
|
element14 Asia-Pacific | SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1378 |
|
$13.3348 | Buy Now |
DISTI #
2908570
|
Farnell | SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 1378 |
|
$9.5885 / $11.3114 | Buy Now |
Part Details for CY62167EV30LL-45BVXIT
CY62167EV30LL-45BVXIT CAD Models
CY62167EV30LL-45BVXIT Part Data Attributes
|
CY62167EV30LL-45BVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167EV30LL-45BVXIT
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62167EV30LL-45BVXIT
This table gives cross-reference parts and alternative options found for CY62167EV30LL-45BVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV30LL-45BVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167EV30LL-45BVXI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXI |
CY62167EV30LL-45BVI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVI |
CY62167EV30LL-45BVXA | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXA |
CY62167EV30LL-45BVIT | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVIT |
CY62167EV30LL-45BAXI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 7 X 6 MM, 1 MM HEIGHT, LEAD FREE, MO-216, VFBGA-48 | Cypress Semiconductor | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BAXI |
CY62167EV30LL-45BVXAT | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXAT |
CY62167EV30LL-45BVI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVI |