Part Details for CY62167GE30-45ZXI by Infineon Technologies AG
Overview of CY62167GE30-45ZXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167GE30-45ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62167GE30-45ZXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
895 In Stock |
|
$15.3111 / $20.6400 | Buy Now |
DISTI #
727-CY62167GE30-45ZX
|
Mouser Electronics | SRAM 16Mb MoBL SRAM With ECC RoHS: Compliant | 335 |
|
$14.8700 / $20.0400 | Buy Now |
|
Future Electronics | 3.6 V 16 Mbit Parallel 45 ns SRAM Asynchronous Memory IC - 48-TSOP I RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tray | 0Tray |
|
$14.8700 | Buy Now |
|
Rochester Electronics | CY62167GE30 - Standard SRAM, 1MX16, 45ns PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$13.6400 / $16.0400 | Buy Now |
|
Ameya Holding Limited | IC SRAM 16M PARALLEL 48TSOP I | 167 |
|
RFQ |
Part Details for CY62167GE30-45ZXI
CY62167GE30-45ZXI CAD Models
CY62167GE30-45ZXI Part Data Attributes
|
CY62167GE30-45ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167GE30-45ZXI
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |