Part Details for CY62167GN30-45BVXIT by Infineon Technologies AG
Overview of CY62167GN30-45BVXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CY62167GN30-45BVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62167GN30-45BVXITTR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2469 | Buy Now |
DISTI #
CY62167GN30-45BVXIT
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167GN30-45BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1675 / $9.9825 | Buy Now |
DISTI #
727-CY62167GN30BVXIT
|
Mouser Electronics | SRAM Micropower SRAMs RoHS: Compliant | 0 |
|
$13.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$7.5700 | Buy Now |
DISTI #
CY62167GN30-45BVXIT
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167GN30-45BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1675 / $9.9825 | Buy Now |
DISTI #
CY62167GN30-45BVXIT
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62167GN30-45BVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1675 / $9.9825 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for CY62167GN30-45BVXIT
CY62167GN30-45BVXIT CAD Models
CY62167GN30-45BVXIT Part Data Attributes
|
CY62167GN30-45BVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167GN30-45BVXIT
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |