Part Details for CY62177G30-55ZXI by Cypress Semiconductor
Overview of CY62177G30-55ZXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62177G30-55ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9487
|
Newark | Sram, 32Mbit, -40 To 85Deg C, Memory Size:32Mbit, Sram Memory Configuration:2M X 16Bit/4M X 8Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-I, No. Of Pins:48Pins, Access Time:55Ns, Operating Temperature Min:-40°C |Cypress Infineon Technologies CY62177G30-55ZXI Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7200 / $57.0800 | Buy Now |
DISTI #
74AH0145
|
Newark | Sram, 32Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies CY62177G30-55ZXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.8400 | Buy Now |
|
Flip Electronics | Stock | 2688 |
|
RFQ |