Part Details for CY62177G30-55ZXI by Infineon Technologies AG
Overview of CY62177G30-55ZXI by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62177G30-55ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62177G30-55ZXI-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TSOP I Min Qty: 96 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.3851 | Buy Now |
DISTI #
CY62177G30-55ZXI
|
Avnet Americas | SRAM Chip Sync 32Mbit 4M X 8/2M X 16 3V 55ns 48-Pin TSOP - Trays (Alt: CY62177G30-55ZXI) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$55.4125 | Buy Now |
DISTI #
727-CY62177G3055ZXI
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 88 |
|
$46.9600 / $62.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$44.6900 | Buy Now |
Part Details for CY62177G30-55ZXI
CY62177G30-55ZXI CAD Models
CY62177G30-55ZXI Part Data Attributes
|
CY62177G30-55ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62177G30-55ZXI
Infineon Technologies AG
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSOP48,.79,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000019 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |