Part Details for CY62187EV30LL-55BAXI by Cypress Semiconductor
Overview of CY62187EV30LL-55BAXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62187EV30LL-55BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62187EV30LL-55BAXI-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48FBGA Min Qty: 10 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1638 In Stock |
|
$51.4800 | Buy Now |
|
Rochester Electronics | CY62187EV30 - Standard SRAM, 4MX16, 55ns, CMOS, PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$63.8100 / $75.0800 | Buy Now |
|
Flip Electronics | Stock, ship today | 1638 |
|
$38.6100 | RFQ |
|
Win Source Electronics | 64 Mbit (4M x 16) Static RAM | 13333 |
|
$25.4350 / $38.1530 | Buy Now |
Part Details for CY62187EV30LL-55BAXI
CY62187EV30LL-55BAXI CAD Models
CY62187EV30LL-55BAXI Part Data Attributes
|
CY62187EV30LL-55BAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62187EV30LL-55BAXI
Cypress Semiconductor
Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.000048 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62187EV30LL-55BAXI
This table gives cross-reference parts and alternative options found for CY62187EV30LL-55BAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62187EV30LL-55BAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62187EV30LL-55BAXI | Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48 | Infineon Technologies AG | CY62187EV30LL-55BAXI vs CY62187EV30LL-55BAXI |
CY62187EV30LL-55BAXIT | Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48 | Infineon Technologies AG | CY62187EV30LL-55BAXI vs CY62187EV30LL-55BAXIT |