Part Details for CY62187G30-55BAXI by Cypress Semiconductor
Overview of CY62187G30-55BAXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for CY62187G30-55BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0146
|
Newark | Sram, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies CY62187G30-55BAXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$70.5000 / $93.2200 | Buy Now |
DISTI #
66AH9488
|
Newark | Sram, 64Mbit, -40 To 85Deg C, Memory Size:64Mbit, Sram Memory Configuration:4M X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Vfbga, No. Of Pins:48Pins, Access Time:55Ns, Operating Temperature Min:-40°C |Cypress Infineon Technologies CY62187G30-55BAXI Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2200 | Buy Now |
Part Details for CY62187G30-55BAXI
CY62187G30-55BAXI CAD Models
CY62187G30-55BAXI Part Data Attributes
|
CY62187G30-55BAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62187G30-55BAXI
Cypress Semiconductor
Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000038 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |