| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT138CTSOC | Texas Instruments | $0.7018 | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs CY74FCT138CTSOC |
| PI74FCT138CTQ | Pericom Semiconductor Corporation | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs PI74FCT138CTQ |
| IDT74FCT138CSO | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs IDT74FCT138CSO |
| CD74FCT138CTM96 | Harris Semiconductor | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs CD74FCT138CTM96 |
| QS74FCT138CTS1B | Quality Semiconductor Inc | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs QS74FCT138CTS1B |
| CY74FCT138CTSOCTG4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs CY74FCT138CTSOCTG4 |
| PI74FCT138CTWX | Pericom Semiconductor Corporation | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs PI74FCT138CTWX |
| IDT74FCT138CTDCG | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs IDT74FCT138CTDCG |
| CD74FCT138CTNM | Harris Semiconductor | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs CD74FCT138CTNM |
| PI74FCT138CTS | Pericom Semiconductor Corporation | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138CTSOCG4 vs PI74FCT138CTS |
Part Details for CY74FCT138CTSOCG4 by Texas Instruments
Results Overview of CY74FCT138CTSOCG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT138CTSOCG4 Information
CY74FCT138CTSOCG4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT138CTSOCG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | 5250 |
|
RFQ |
US Tariff Estimator: CY74FCT138CTSOCG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT138CTSOCG4 Part Data Attributes
|
|
CY74FCT138CTSOCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138CTSOCG4
Texas Instruments
3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3 Enable Inputs | |
| Family | Fct | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.2 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT138CTSOCG4
This table gives cross-reference parts and alternative options found for CY74FCT138CTSOCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138CTSOCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.