Part Details for CY74FCT16245ATPAC by Texas Instruments
Overview of CY74FCT16245ATPAC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT16245ATPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 4 |
|
$0.9973 / $1.1967 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 (Also Known As: CY74FCT16245ATPACG4) | 4 |
|
$0.9973 / $1.1967 | Buy Now |
|
Rochester Electronics | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for CY74FCT16245ATPAC
CY74FCT16245ATPAC CAD Models
CY74FCT16245ATPAC Part Data Attributes
|
CY74FCT16245ATPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16245ATPAC
Texas Instruments
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT16245ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT16245ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16245ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT16245ATPAC vs 74FCT16245TPAGB |
74CBT16244DGGRG4 | 16-Bit FET Bus Switch 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16245ATPAC vs 74CBT16244DGGRG4 |
CY74FCT16244TPACT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16245ATPAC vs CY74FCT16244TPACT |
PI74FCT162Q245DTAEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245ATPAC vs PI74FCT162Q245DTAEX |
74FCT162245TPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16245ATPAC vs 74FCT162245TPAG |
PI74FCT16245TA | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245ATPAC vs PI74FCT16245TA |
PI74FCT162H244ATAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245ATPAC vs PI74FCT162H244ATAX |
IDT74FCT162245ATPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16245ATPAC vs IDT74FCT162245ATPAG8 |
74FCT162244TPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Integrated Device Technology Inc | CY74FCT16245ATPAC vs 74FCT162244TPAG |
74FST163245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT16245ATPAC vs 74FST163245PAG8 |