Part Details for CY74FCT163374CPAC by Texas Instruments
Overview of CY74FCT163374CPAC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT163374CPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT163374CPAC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
246 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for CY74FCT163374CPAC
CY74FCT163374CPAC CAD Models
CY74FCT163374CPAC Part Data Attributes:
|
CY74FCT163374CPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163374CPAC
Texas Instruments
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for CY74FCT163374CPAC
This table gives cross-reference parts and alternative options found for CY74FCT163374CPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163374CPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT163374CPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT163374CPAC vs 74FCT163374CPAG8 |
QS74FCT163374CPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Quality Semiconductor Inc | CY74FCT163374CPAC vs QS74FCT163374CPA |
74FCT163374CPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT163374CPAC vs 74FCT163374CPA |
CY74FCT163374CPACT | 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT163374CPAC vs CY74FCT163374CPACT |
74FCT163374CPAG | 3.3V 16-Bit Register (3-State), TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT163374CPAC vs 74FCT163374CPAG |
IDT74FCT163374APAG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT163374CPAC vs IDT74FCT163374APAG |
IDT74FCT163374CPAG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT163374CPAC vs IDT74FCT163374CPAG |
74FCT163374APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT163374CPAC vs 74FCT163374APAG8 |
74FCT163374APAG | TSSOP-48, Tube | Integrated Device Technology Inc | CY74FCT163374CPAC vs 74FCT163374APAG |
IDT74FCT163374PA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT163374CPAC vs IDT74FCT163374PA |