Part Details for CY74FCT16823ETPVC by Texas Instruments
Overview of CY74FCT16823ETPVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for CY74FCT16823ETPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT16823ETPVC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
591 In Stock |
|
$2.1000 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 591 |
|
$1.8000 / $2.1200 | Buy Now |
|
Chip1Cloud | 18-Bit Registers | 1710 |
|
RFQ |
Part Details for CY74FCT16823ETPVC
CY74FCT16823ETPVC CAD Models
CY74FCT16823ETPVC Part Data Attributes:
|
CY74FCT16823ETPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16823ETPVC
Texas Instruments
18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for CY74FCT16823ETPVC
This table gives cross-reference parts and alternative options found for CY74FCT16823ETPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16823ETPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT16823ETPV8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT16823ETPVC vs IDT74FCT16823ETPV8 |
PI74FCT16823ETV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT16823ETPVC vs PI74FCT16823ETV |
74FCT16823ETPV | SSOP-56, Tube | Integrated Device Technology Inc | CY74FCT16823ETPVC vs 74FCT16823ETPV |
IDT74FCT16823ETPV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT16823ETPVC vs IDT74FCT16823ETPV |
74FCT16823ETPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CY74FCT16823ETPVC vs 74FCT16823ETPV8 |
CD74FCT16823ETSM | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CY74FCT16823ETPVC vs CD74FCT16823ETSM |