Part Details for CY74FCT573TSOCT by Texas Instruments
Overview of CY74FCT573TSOCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT573TSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for CY74FCT573TSOCT
CY74FCT573TSOCT CAD Models
CY74FCT573TSOCT Part Data Attributes
|
CY74FCT573TSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT573TSOCT
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT573TSOCT
This table gives cross-reference parts and alternative options found for CY74FCT573TSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573TSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT573CTSOCG4 | Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT573TSOCT vs CY74FCT573CTSOCG4 |
CY74FCT573CTSOCT | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT573TSOCT vs CY74FCT573CTSOCT |
CD74FCT573CTM96 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CY74FCT573TSOCT vs CD74FCT573CTM96 |
CY74FCT573ATSOCT | Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT573TSOCT vs CY74FCT573ATSOCT |
CY74FCT573TSOC | Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT573TSOCT vs CY74FCT573TSOC |
PI74FCT573ATSE | Bus Transceiver | Pericom Semiconductor Corporation | CY74FCT573TSOCT vs PI74FCT573ATSE |
IDT74FCT573TSOT/R | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 | Integrated Device Technology Inc | CY74FCT573TSOCT vs IDT74FCT573TSOT/R |
CD74FCT573TM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT573TSOCT vs CD74FCT573TM |
CD74FCT573CTM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT573TSOCT vs CD74FCT573CTM |
PI74FCT573ATSEX | Bus Transceiver | Pericom Semiconductor Corporation | CY74FCT573TSOCT vs PI74FCT573ATSEX |