Part Details for CY7B135-35JC by Cypress Semiconductor
Overview of CY7B135-35JC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B135-35JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B135-35JC-ND
|
DigiKey | IC SRAM 32KBIT PARALLEL 52PLCC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
942 In Stock |
|
$20.3400 | Buy Now |
|
Rochester Electronics | CY7B135 - 4K x 8 Dual-Port Static RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 942 |
|
$17.4500 / $20.5300 | Buy Now |
|
Chip1Cloud | 4K x 8 Dual-Port Static RAMs and 4K x 8 Dual-Port Static RAM with Semaphores / SRAM Chip Async Dual 5V 32K-bit 4K x 8 35ns 52-Pin PLCC | 25000 |
|
RFQ |
Part Details for CY7B135-35JC
CY7B135-35JC CAD Models
CY7B135-35JC Part Data Attributes:
|
CY7B135-35JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B135-35JC
Cypress Semiconductor
Dual-Port SRAM, 4KX8, 35ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for CY7B135-35JC
This table gives cross-reference parts and alternative options found for CY7B135-35JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B135-35JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1342-35JCR | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7C1342-35JCR |
CY7B135-35JCT | Dual-Port SRAM, 4KX8, 35ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7B135-35JCT |
CY7C1342-35JCT | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7C1342-35JCT |
CY7B135-35JI | Dual-Port SRAM, 4KX8, 35ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7B135-35JI |
CY7B135-35JCR | Multi-Port SRAM, 4KX8, 35ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7B135-35JCR |
CY7C1342-25JIT | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7C1342-25JIT |
CY7B135-35JIT | Dual-Port SRAM, 4KX8, 35ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7B135-35JIT |
CY7C1342-25JIR | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7C1342-25JIR |
CY7C135-35JIT | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7C135-35JIT |
CY7C1342-25JCT | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B135-35JC vs CY7C1342-25JCT |