Part Details for CY7C009V-15AXC by Cypress Semiconductor
Overview of CY7C009V-15AXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C009V-15AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$116.2760 | Buy Now | |
|
Chip1Cloud | SRAM Chip Async Dual 3.3V 1M-bit 128K x 8 15ns 100-Pin TQFP Tray / IC SRAM 1MBIT 15NS 100TQFP | 1200 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1 |
|
$18.9900 | RFQ |
Part Details for CY7C009V-15AXC
CY7C009V-15AXC CAD Models
CY7C009V-15AXC Part Data Attributes:
|
CY7C009V-15AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C009V-15AXC
Cypress Semiconductor
Dual-Port SRAM, 128KX8, 15ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C009V-15AXC
This table gives cross-reference parts and alternative options found for CY7C009V-15AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C009V-15AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C009V-25AI | Dual-Port SRAM, 128KX8, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C009V-15AXC vs CY7C009V-25AI |
CY7C009V-25AC | Dual-Port SRAM, 128KX8, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C009V-15AXC vs CY7C009V-25AC |
CY7C009V-25AXC | Dual-Port SRAM, 128KX8, 25ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C009V-15AXC vs CY7C009V-25AXC |