Memory
CY7C019V-15AXC
Description: Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100

Overview of CY7C019V-15AXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Price & Stock for CY7C019V-15AXC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CY7C019V - 128K x 9 Dual-Port Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 27
  • 1 $37.3800
  • 25 $36.6300
  • 100 $35.1400
  • 500 $33.6400
  • 1,000 $31.7700
$31.7700 / $37.3800 Buy Now

CAD Models for CY7C019V-15AXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C019V-15AXC by Cypress Semiconductor

CY7C019V-15AXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. CY7C019V-15AXC
    Cypress Semiconductor
    Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C019V-15AXC

This table gives cross-reference parts and alternative options found for CY7C019V-15AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C019V-15AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C019V-20AI Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C019V-15AXC vs CY7C019V-20AI
IDT70V19L20PFGI Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C019V-15AXC vs IDT70V19L20PFGI
CY7C019V-15AC Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C019V-15AXC vs CY7C019V-15AC
CY7C019V-20AC Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C019V-15AXC vs CY7C019V-20AC
CY7C019V-20AXI Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C019V-15AXC vs CY7C019V-20AXI
Part Number Description Manufacturer Compare
MT58LC32K32F1LG-7 Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc CY7C019V-15AXC vs MT58LC32K32F1LG-7
MT58LC64K18C4LG-7TR Standard SRAM, 64KX18, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc CY7C019V-15AXC vs MT58LC64K18C4LG-7TR
CY7C008-15AXC Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C019V-15AXC vs CY7C008-15AXC
MT58L32L32DT-7.5T Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C019V-15AXC vs MT58L32L32DT-7.5T
GS81032AT-150 Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C019V-15AXC vs GS81032AT-150
7018L15PF8 TQFP-100, Reel Integrated Device Technology Inc CY7C019V-15AXC vs 7018L15PF8
GS81032AGQ-4T Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, QFP-100 GSI Technology CY7C019V-15AXC vs GS81032AGQ-4T
GVT74128C8T-15 Multi-Port SRAM, 128KX8, 18ns, CMOS, PQFP100 Cypress Semiconductor CY7C019V-15AXC vs GVT74128C8T-15
IDT70V19L20PF Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C019V-15AXC vs IDT70V19L20PF
IDT70V9389L6PFG Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc CY7C019V-15AXC vs IDT70V9389L6PFG

Related Parts for CY7C019V-15AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C019V-15AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C019V-15AXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C019V-15AXC would you like to use for your alert(s)?
  • Please alert me when CY7C019V-15AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C019V-15AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C019V-15AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C019V-15AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C019V-15AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C019V-15AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: