Part Details for CY7C024BVF-15AXI by Cypress Semiconductor
Overview of CY7C024BVF-15AXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C024BVF-15AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C024BVF-15AXI-428-ND
|
DigiKey | CY7C024 - 3.3V 4K X 16 DUAL-PORT Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$28.1700 | Buy Now |
|
Rochester Electronics | CY7C024 - 4K x 16 Dual-Port Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 89 |
|
$24.1700 / $28.4400 | Buy Now |