There are no models available for this part yet.
Overview of CY7C024E-55AXC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C024E-55AXC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 16 |
|
$40.3614 / $44.8460 | Buy Now | |||
Flip Electronics | Stock, ship today | 3315 |
|
RFQ |
CAD Models for CY7C024E-55AXC by Cypress Semiconductor
Part Data Attributes for CY7C024E-55AXC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e4
|
Length
|
14 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
100
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.0015 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.23 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Alternate Parts for CY7C024E-55AXC
This table gives cross-reference parts and alternative options found for CY7C024E-55AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C024E-55AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C024-55AXC | Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024-55AXC |
CY7C024-35AC | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024-35AC |
CYDC064B16-40BVXC | Dual-Port SRAM, 4KX16, 40ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CYDC064B16-40BVXC |
CY7C024AV-15AXI | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024AV-15AXI |
QS7024A-25TF | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, | Quality Semiconductor Inc | CY7C024E-55AXC vs QS7024A-25TF |
CY7C024V-25AI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024V-25AI |
CY7C024BV-15AXI | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024BV-15AXI |
CY7C024-15AC | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024-15AC |
QS7024A-20TF | Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, | Quality Semiconductor Inc | CY7C024E-55AXC vs QS7024A-20TF |
CY7C024-35AI | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024E-55AXC vs CY7C024-35AI |