Part Details for CY7C024E-55AXCT by Infineon Technologies AG
Overview of CY7C024E-55AXCT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C024E-55AXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C024E-55AXCT
|
Avnet Americas | SRAM Chip Async Dual 5V 64K-Bit 4K x 16 55ns 100-Pin TQFP T/R (Alt: CY7C024E-55AXCT) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1440 Partner Stock |
|
$16.1200 / $19.5000 | Buy Now |