Part Details for CY7C056V-10AC by Cypress Semiconductor
Overview of CY7C056V-10AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8810ACPZ-REEL7 | Analog Devices | Tunable Laser Controller | |
ADL6010ACPZN-R7 | Analog Devices | Microwave Detector | |
ADN8810ACPZ | Analog Devices | Tunable Laser Controller |
Part Details for CY7C056V-10AC
CY7C056V-10AC CAD Models
CY7C056V-10AC Part Data Attributes
|
CY7C056V-10AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C056V-10AC
Cypress Semiconductor
Dual-Port SRAM, 16KX36, 10ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PQFP-G144 | |
Length | 20 mm | |
Memory Density | 589824 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for CY7C056V-10AC
This table gives cross-reference parts and alternative options found for CY7C056V-10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C056V-10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C056V-12AC | Dual-Port SRAM, 16KX36, 12ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C056V-12AC |
CY7C09569V-100AC | Dual-Port SRAM, 16KX36, 12.5ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C09569V-100AC |
CY7C09569V-83ACT | Dual-Port SRAM, 16KX36, 18ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C09569V-83ACT |
CY7C056V-15AC | Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C056V-15AC |
CY7C056V-12AXC | Dual-Port SRAM, 16KX36, 12ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C056V-12AXC |
CY7C09569V-67AC | Dual-Port SRAM, 16KX36, 20ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C09569V-67AC |
CY7C09569V-83AI | Dual-Port SRAM, 16KX36, 6ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C09569V-83AI |
CY7C056V-20AI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C056V-20AI |
CY7C056V-20AC | Dual-Port SRAM, 16KX36, 20ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C056V-20AC |
CY7C056V-15AI | Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C056V-10AC vs CY7C056V-15AI |